Omron G3TBIAZR02PUSAC100240 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Height | 23.2mm |
| Input Type | AC |
| Length | 43.5mm |
| Max Input Current | 5mA |
| Max Output Current | 25mA |
| Max Output Voltage | 32V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TBIAZR02PUSAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.