
AC & DC Output Solid State Relay featuring a 30mA DC input with a maximum voltage of 1.3V, and a 300mA AC/DC output with a maximum voltage of 20V. This surface mountable, 4-pin SOP package offers 1.5kV isolation voltage and a 2.5pF capacitance. Operating within a -25°C to 85°C temperature range, this RoHS compliant component is designed for PCB mounting with gull wing termination.
Omron G3VM-21GR1 technical specifications.
| Approvals | UL |
| Capacitance | 2.5pF |
| Package/Case | SOP |
| Current Rating | 160mA |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount, PCB |
| Output Current | 300mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21GR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
