
Omron G3VM-22FO(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-22FO(TR) to view detailed technical specifications.
No datasheet is available for this part.
