Omron G3VM-3 technical specifications.
| Package/Case | DIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 120mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 320V |
| Mount | Through Hole |
| Output Current | 160mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
