
AC/DC output solid state relay featuring a DC input with a maximum voltage of 1.3V and a maximum input current of 50mA. This SPST relay offers a load current rating of 120mA and a maximum output voltage of 350V AC/DC. With a 2.5kV isolation voltage and a low 0.8pF capacitance, it is housed in a 4-pin DIP package suitable for PCB mounting. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for through-hole termination.
Omron G3VM-351A technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
