AC & DC Output Solid State Relay (SSR) with MOSFET output. Features a 350V maximum output voltage and 100mA maximum output current. Operates with DC input, requiring 1.3V maximum input voltage and 50mA input current. Offers 1.5kV isolation voltage and 50 Ohms on-state resistance. Surface mountable in a SOP package with gull wing termination, suitable for a -40°C to 85°C operating temperature range.
Omron G3VM-351G1 technical specifications.
| Package/Case | SOP |
| Forward Current | 25mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
