
Surface mount solid state relay with DC input and AC/DC output. Features a 1.3V DC input voltage, 150mA maximum output current, and 200V output voltage. Offers 2.5kV isolation voltage and operates across a -40°C to 85°C temperature range. This DPST relay is RoHS compliant and lead-free, packaged in a 8-pin DIP SMD with gull wing termination.
Omron G3VM-354F technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| Output Current | 150mA |
| Output Voltage | 200V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-354F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
