Omron G3VM-355C technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 25mA |
| Height | 3.65mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 9.66mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.