
AC & DC Output Solid State Relay, SPST-1NO / 1NC configuration, featuring a 350V AC maximum output voltage and 120mA maximum load current. This MOSFET relay offers a 25 ohm on-state resistance and 2.5kV isolation voltage. Input is DC with a 25mA forward current requirement. Packaged in a DIP case with through-hole PCB mounting, it operates within a -20°C to 65°C temperature range.
Omron G3VM-355CR technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 25mA |
| Height | 3.65mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-State Resistance | 25R |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355CR to view detailed technical specifications.
No datasheet is available for this part.
