Omron G3VM-41PR12 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.65mm |
| Input Type | DC |
| Isolation Voltage | 500V |
| Length | 2.85mm |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41PR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
