Omron G3VM-4N-S technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Mount | Through Hole |
| On-State Resistance | 12R |
| Output Current | 300mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-4N-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.