Omron G3VM-61CP technical specifications.
| Package/Case | DIP |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Output Current | 120mA |
| Max Output Voltage | 320V |
| Mount | Through Hole |
| On-State Resistance | 600mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
