
AC & DC Output Solid State Relay featuring a 2A maximum output current and 60V maximum output voltage. This SPST relay operates with a DC input type, requiring a maximum input voltage of 1.4V and a maximum input current of 50mA. The component is housed in a lead-free, RoHS compliant DIP package with through-hole mounting and PC pin termination. It offers an on-state resistance of 120mR and is supplied in rail/tube packaging.
Omron G3VM-61CR technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 120mR |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
