AC/DC output solid state relay featuring a 1 Form A circuit arrangement. This component offers a maximum input voltage of 1.8V DC and a maximum input current of 25mA, with DC input type. The output stage utilizes a MOSFET for switching, capable of handling up to 5A at a maximum output voltage of 48V AC/DC. Isolation between input and output is rated at 2500(RMS)V, with a maximum off-state leakage current of 10µA. Turn-on time is 2.5ms maximum, and turn-off time is 1ms maximum. Packaged in an 8-pin DIP, it operates within a temperature range of -40°C to 85°C.
Omron G3VM-61CR1 technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-61CR1 to view detailed technical specifications.
No datasheet is available for this part.