
Surface mount solid state relay with DC input and AC/DC output. Features a 20mA forward current, 1.48V DC input voltage, and 2.5A output current up to 60V. Offers 2.5kV isolation voltage and 100mR on-state resistance. Operating temperature range is -25°C to 85°C. Packaged in a 5-pin DIP SMD with gull wing termination.
Omron G3VM-61ER technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Forward Current | 20mA |
| Height | 3.65mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 2.5A |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-61ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
