
Solid State Relay with DC input and AC output, featuring a 1.3V DC input voltage and 30mA input current. This surface-mount device offers an 80V AC output voltage with a 40mA load current capacity. The relay is housed in a 4-pin SOP package with gull wing termination, measuring 3.9mm in length, 3.9mm in width, and 1.9mm in height, with a depth of 4.4mm. It provides 1.5kV isolation voltage and operates within a temperature range of -25°C to 65°C.
Omron G3VM-81GR technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-81GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
