The Omron G3VM-81UR1 is a 4-pin solid state relay with a maximum output voltage of 80V and a maximum output current of 0.2A. It has a maximum input voltage of 1.4V and a maximum input current of 20mA. The relay operates over a temperature range of -40°C to 85°C and features a turn-on time of 0.5μs and a turn-off time of 0.4μs. The device is packaged in a VSON package and is suitable for use in DC applications.
Omron G3VM-81UR1 technical specifications.
| Maximum Input Voltage | 1.4V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.4ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-81UR1 to view detailed technical specifications.
No datasheet is available for this part.