
AC & DC Output Solid State Relay (SSR) with SPST configuration. Features a 300mA load current and 60V maximum output voltage. DC input requires 50mA at 1.3V maximum. DIP package with through-hole mounting and PC pin termination. Offers 2.5kV isolation voltage and 2 Ohms on-state resistance.
Omron G3VM-V technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 300mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 2R |
| Output Current | 300mA |
| Output Voltage | 60V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
