Omron G3VM21LR11TR technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 900mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 900mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM21LR11TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.