Omron G3VM353E1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Type | DC |
| Length | 7.12mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 25R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM353E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.