Omron G3VM353G1TR technical specifications.
| Package/Case | SOP |
| Load Current | 90mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM353G1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
