Omron G3VM41LR11 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Load Current | 140mA |
| Max Input Current | 30mA |
| Max Output Current | 140mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM41LR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.