Omron G3VMS1 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Load Current | 400mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VMS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.