Omron G3VMS3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Load Current | 110mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | G3VM |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VMS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.