Omron G4A1AE12DC technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 23A |
| Contact Material | Silver |
| Depth | 16mm |
| Length | 30.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operate Time | 20ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G4A1AE12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.