Omron G4B112TCUSAC240BYOMI technical specifications.
| Coil Current | 5.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G4B |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G4B112TCUSAC240BYOMI to view detailed technical specifications.
No datasheet is available for this part.