Omron G4Q-212S, 110 VAC technical specifications.
| Type | Ratchet Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 88VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G4Q-212S, 110 VAC to view detailed technical specifications.
No datasheet is available for this part.