Omron G4Q-212S-AC100/(110) technical specifications.
| Package/Case | 100 |
| Coil Current | 64mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 63.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G4Q |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G4Q-212S-AC100/(110) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
