
General purpose SPST power relay with a 12V DC non-latching coil, featuring a 15A contact current rating and Silver, Cadmium contact material. This through-hole mount relay offers a 250V AC / 125V DC voltage rating and a 20ms operate time. With a coil power of 800mW and a coil resistance of 180 Ohms, it boasts a mechanical life of 100,000 hours and operates within a -25°C to 55°C temperature range. RoHS compliant and lead-free, this PCB mount component is supplied in bulk packaging.
Omron G4W-1114P-US-TV8-HP-DC12 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 19.55mm |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-1114P-US-TV8-HP-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
