Omron G4W-2212P-US-TV5-HP DC100 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 100V |
| Coil Current | 8mA |
| Coil Resistance | 12.5KOhm |
| Maximum Pick-Up Voltage | 80VDC |
| Minimum Dropout Voltage | 10VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G4W-2212P-US-TV5-HP DC100 to view detailed technical specifications.
No datasheet is available for this part.