
DPST power relay featuring a 12VDC non-latching coil with 66.7mA current and 800mW power consumption. This sealed, general-purpose relay offers high capacity with a 10A contact current rating and silver-cadmium contacts. It supports through-hole PCB mounting and provides AC voltage ratings up to 250V and DC up to 125V. Operate and release times are 20ms and 5ms respectively, with a mechanical life of 100,000 hours.
Omron G4W-2212P-US-TV5-HP-DC12 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19.5mm |
| Height | 30.5mm |
| Length | 30.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G4W |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-2212P-US-TV5-HP-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.