The Omron G4W2212PUSTV524DC is a 24V DC non-latching relay coil with a coil current of 33.3mA and a coil resistance of 720 ohms. It features a silver contact material with a current rating of 15A and is packaged in a DIP package. The relay has an operating temperature range of -25°C to 55°C and a PCB mount. It has a operate time of 20ms and is not radiation hardened.
Omron G4W2212PUSTV524DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 19.5mm |
| Height | 30.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 20ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W2212PUSTV524DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.