
The Omron G4W2212PUSTV55DC is a 5V non-latching relay with a contact current rating of 15A. It has a silver contact material and is suitable for power applications. The relay is mounted on a PCB and has a maximum operating temperature of 55°C, with a minimum operating temperature of -25°C. It measures 30.5mm in height and length, and 19.5mm in depth.
Omron G4W2212PUSTV55DC technical specifications.
| Application(s) | POWER |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 19.5mm |
| Height | 30.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W2212PUSTV55DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
