
The G4W2214PUSHP12DC is a 12V non-latching relay coil from Omron with a contact current rating of 15A. It features silver, cadmium contacts and a through hole PCB mount. The coil resistance is 180 ohms and the operating temperature range is -25°C to 55°C. The relay coil is designed for power applications and is available in a 19.55mm depth, 30.48mm height, and 30.48mm length package.
Omron G4W2214PUSHP12DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 19.55mm |
| Height | 30.48mm |
| Length | 30.48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W2214PUSHP12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.