The Omron G4W2214PUSHP24DC is a 24V non-latching relay with a contact current rating of 15A. It has a coil resistance of 720R and is designed for PCB mount applications. The relay operates within a temperature range of -25°C to 55°C. It is constructed with silver and cadmium contact material and has a termination type of through hole.
Omron G4W2214PUSHP24DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 19.55mm |
| Height | 30.48mm |
| Length | 30.48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W2214PUSHP24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.