Omron G5A234P53145DC technical specifications.
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234P53145DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.