DPDT signal relay featuring a 24VDC coil with 8.3mA coil current and 200mW coil power. Contact ratings include 1A maximum current with gold and silver contact material. This through-hole mount relay offers 125V AC/DC voltage ratings and operates within a -40°C to 70°C temperature range. It has a 5ms operate and release time, with PC pin termination.
Omron G5A237PDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A237PDC24 to view detailed technical specifications.
No datasheet is available for this part.