Omron G5AK-234P-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Series | G5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AK-234P-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
