Omron G5AK-237P DC9 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 33W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Package Type | Dust Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G5AK-237P DC9 to view detailed technical specifications.
No datasheet is available for this part.