Omron G5B-1-DC9 technical specifications.
| Coil Current | 3A |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5B-1-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.