Omron G5C-14-L-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G5C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5C-14-L-DC24 to view detailed technical specifications.
No datasheet is available for this part.