Omron G5CA1A24DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 11mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA1A24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.