Omron G5CA1AE24DC technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 11mm |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | G5CA |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA1AE24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.