
Omron G5CA1AH5DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 167R |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 11mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA1AH5DC to view detailed technical specifications.
No datasheet is available for this part.