Omron G5LA-1A 12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 15.8mm |
| Height | 15.8mm |
| Length | 19.8mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-1A 12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
