
General purpose SPDT power relay featuring a 24V DC non-latching coil with 15mA coil current and 360mW coil power. Offers a 5A contact current rating with Tin, Silver, Cadmium contacts and a 250V AC maximum voltage rating. Through-hole mount with PC pin termination, this relay has an operate time of 10ms and release time of 5ms, operating within a -40°C to 85°C temperature range.
Omron G5LA14EDC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 15.8mm |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA14EDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
