General purpose power relay featuring a 24V DC coil with 15mA coil current and 360mW coil power. SPST contact configuration offers a 10A contact current rating with tin/silver/cadmium contact material. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination, suitable for 250V AC and 24V DC maximum voltage ratings.
Omron G5LA1A4DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.5g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA1A4DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.