General purpose SPST power relay with a 5V DC non-latching coil, drawing 72mA and consuming 360mW. Features a 10A contact current rating with tin, silver, and cadmium material, suitable for AC loads up to 250V and DC loads up to 24V. Operates within a temperature range of -40°C to 85°C, with operate and release times of 10ms and 5ms respectively. Through-hole mounting with PC pin termination.
Omron G5LA1ADC5 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.8mm |
| Length | 19.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA1ADC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.