
General purpose power PCB relay featuring SPDT contact configuration. Coil operates at 5VDC with 72mA current and 360mW power consumption. Contact rating up to 5A at 250VAC or 24VDC, with a 10A current rating. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 85°C.
Omron G5LA1DC5 technical specifications.
| Application(s) | POWER |
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.8mm |
| Height | 15.6mm |
| Length | 19.8mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.5g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA1DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.