Omron G5LB14DC9 technical specifications.
| Coil Current | 40.8mA |
| Coil Power | 360mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB14DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.